Fix cables up to a diameter of 8 mmSelf-adhesive, easy to attach without hammer and nailsRemovable without any trace at any time by tesa Powerstrips® TechnologyMultiple use with tesa Powerstrips® SmallThe PowerStrip is completely covered by the cable clip
Technical specifications
Product type
Self-adhesive clips
Factory colour
White
Material
Polystyrene
Content
15 pc(s)
Type
POWERSTRIPS®
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2464626 tesa POWERSTRIPS® Cable clips White Content: 15 pc(s)
Description
If you want to put order in the cable chaos, the self-adhesive tesa Powerstrips® cable clip is the optimal solution. It can be attached easily and removed again without any problem or residue after the application. Unlike conventional cable clamps, which are fastened with nails, the clever adhesive solution of the traditional tesa® brand does not cause any damage to the surface. With the high-quality cable clip, you can securely fix cables up to a diameter of eight millimeters. The clip is suitable for use in the home or office. By the way, the power strip is not visible because it is completely covered by the cable clip. For the clip to reach its maximum holding force, clean the area you intended for it thoroughly first. Then remove the protective film from the adhesive surface and press the Powerstrip firmly for at least five seconds. Then remove the second foil and press the cable clip firmly onto the adhesive strip - again for five seconds. Avoid contact with previously open adhesive surfaces, as this could impair the adhesive performance.
This text is machine translated.
Scope of delivery
3x 5 cable clips
Hints
Not suitable for vinyl wallpaper, non-stick coated surfaces, Styrofoam, foam, porous materials. Removable without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.
Description
If you want to put order in the cable chaos, the self-adhesive tesa Powerstrips® cable clip is the optimal solution. It can be attached easily and removed again without any problem or residue after the application. Unlike conventional cable clamps, which are fastened with nails, the clever adhesive solution of the traditional tesa® brand does not cause any damage to the surface. With the high-quality cable clip, you can securely fix cables up to a diameter of eight millimeters. The clip is suitable for use in the home or office. By the way, the power strip is not visible because it is completely covered by the cable clip. For the clip to reach its maximum holding force, clean the area you intended for it thoroughly first. Then remove the protective film from the adhesive surface and press the Powerstrip firmly for at least five seconds. Then remove the second foil and press the cable clip firmly onto the adhesive strip - again for five seconds. Avoid contact with previously open adhesive surfaces, as this could impair the adhesive performance.
This text is machine translated.
Scope of delivery
3x 5 cable clips
Hints
Not suitable for vinyl wallpaper, non-stick coated surfaces, Styrofoam, foam, porous materials. Removable without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.