• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa POWERSTRIPS Large Classic adhesive hook White Content: 2 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

84 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Large Classic adhesive hook

  • Plastic hook, self-adhesive - easy to attach without drillingHolds objects up to 2 kg weight, removable without any traceSuitable for bonding on tiles, glass, wood, plastic and many other surfacesMultiple use with tesa Powerstrips® LargeThe glue rip is completely covered by the plastic hook

Technical specifications

Product type

Self-adhesive hook

Factory colour

White

Dim

(W x H) 44 mm x 44 mm

Material

Polystyrene

Holding force

2 kg

Content

2 pc(s)

Width

44 mm

Height

44 mm

Type

POWERSTRIPS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1377223 tesa POWERSTRIPS Large Classic adhesive hook White Content: 2 pc(s)

User & Safety Instructions

User & Safety Instructions 1377223 tesa POWERSTRIPS Large Classic adhesive hook White Content: 2 pc(s)

Description

Protect your walls and use the self-adhesive tesa Powerstrips® hooks to hang light objects. Unlike drills, dowels and screws, the adhesive hook does not cause any damage to the surface. It can be easily attached, removed after use without any trace and guarantees a secure hold for objects weighing up to two kilograms in the large product variant. The hook is impressive due to the proven tesa® quality and is ideal for use in the kitchen, in the bathroom or in the guest toilet Since the hook can be handled so comfortably, it is also ideal for temporary use while traveling. The package therefore contains two hooks and four power strips. For adhesive solutions, it is very important to follow the application tips carefully. In order to achieve the maximum holding force of the adhesive hook, you must first thoroughly clean the surface, preferably with window cleaner or denatured alcohol (bath or all-purpose cleaner are not suitable). Then you should press the glue strip firmly onto the surface for at least five seconds, then press the base plate and then attach the hook body. Please avoid contact with already open adhesive surfaces - this could also impair the adhesive performance of the power strip.

This text is machine translated.

Scope of delivery

  • 2 hooks, 4 adhesive strips

Hints

Plastic hooks are not suitable for vinyl wallpaper, non-stick coated surfaces, Styrofoam, foam, porous materials. Removable without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.

What kind of Adhesive Hooks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)