• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa POWERSTRIPS® Large tesa® Powerstrips® Large White Content: 10 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.99 / piece)
€ 6.99
-29 %
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

tesa® Powerstrips® Large

  • Maximum grip on smooth surfaces up to 750 g
  • residue free removal

Technical specifications

  • Design: Large
Product type

Self-adhesive strip

Factory colour

White

Dim

(W x H) 102 mm x 102 mm

Holding force

2 kg

Content

10 pc(s)

Holding force

1.5 kg

Width

102 mm

Height

102 mm

Series

tesa Powerstrip®

Type

POWERSTRIPS® Large

Type

Large

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 540833 tesa POWERSTRIPS® Large tesa® Powerstrips® Large White Content: 10 pc(s)

Description

The smarter alternative for driller, hammer and nails: Through innovative tesa Powerstrips®-Technology, smaller objects can be fixed without any problem and removed again without any residue.

Scope of delivery

  • 10 Strips

Hints

Not suitable for vinyl wallpaper, non-stick coated surfaces, Styropor®, foam, porous materials. Traceless removable from smooth, sufficiently stable undergrounds. Kevlar® is a registered trademark of BASF.

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)