• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa POWERSTRIPS® Image nail White Content: 2 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Image nail

  • For hanging light objects up to 1 kg weightSelf-adhesive, easy to install without drilling or hammeringProblem-free and residue-free again removableReusable with new tesa Powerstrips® Large

Technical specifications

Product type

Self-adhesive hook

Factory colour

White

Material

Polystyrene

Holding force

1 kg

Content

2 pc(s)

Series

tesa Powerstrip®

Type

POWERSTRIPS®

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 334698 tesa POWERSTRIPS® Image nail White Content: 2 pc(s)

Description

If you want to hang pictures, framed photos or calendars on the wall up to a weight of one kilogram, the tesa Powerstrips® picture nail is a clever choice. You can do without the use of drills and hammers and avoid damage to the ground, which was especially an advantage in rented apartments. Thanks to the unique tesa Powerstrips®-technology it can be attached quickly and removed without leaving any residue, so that it is also perfectly suitable for temporary use, e.g. to beautify the room during a longer hospital stay and to make it more personal. To allow the nail to unfold its full holding force, it is essential to clean the surface before use. The next step is to attach the power strip to the wall by pressing it firmly for at least five seconds. Then press the base plate firmly on the adhesive strips as well. Now you can attach the picture nail and hang your pictures. Avoid contact with already open adhesive surfaces during use. This could affect the bonding performance.

This text is machine translated.

Scope of delivery

  • 2 hooks, 4 adhesive strips

Hints

Not suitable for vinyl wallpaper, non-stick coated surfaces, Styrofoam, foam, porous materials. Removable without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)