Adhesive nail for smooth, firm surfaces indoors, e.g. tilesHolds objects up to 4 kg per nail (8 kg at two nails)Removable without any traceReusable with new adhesive strips, only use the replacement adhesive strips for tiles and metal
Technical specifications
Product type
Self-adhesive nail
Factory colour
White
Material
Polystyrene
Holding force
4 kg
Content
2 pc(s)
Features
for tiles
for metal surfaces
detachable
Series
tesa self-adhesive nail
Type
77766
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1486926 tesa 77766 Self-adhesive nail White Content: 2 pc(s)
Description
Mounting kitchen equipment or decorations on smooth surfaces couldn’t be easier with tesa® Adhesive Nail for Tiles & Metal. Each nail holds up to 4 kg safely or use two to hold items of up to 8kg. You don’t need any tools, and they’re removable without a trace, too.How to use – Step by step1. Get your surface free of dust and grease with a clean cloth and some silicone-free window cleaner or alcohol, then allow to dry.2. After removing it from it's backing, apply the Adhesive Strip vertically to the surface and press down all over it for at least five seconds.3. Remove the strip’s protective foil, align the top of the Adhesive Nail with the top of the strip, ensuring the head of the nail is at the top. Then fold the nail down onto the adhesive area right above the red line. Press down all over for five seconds.4. Ensure the tab is easy to get hold of – you’ll need it if and when you want to take the nail down again.A tesa® Adhesive Nail for Tiles & Metal is perfect for hanging pictures and small decorations on surfaces where drilling or hammering would result in damage. With these nails you won’t require any tools - everything you’ll need is inside the pack.Simple to use, even simpler to remove…To remove the Adhesive Nail, firmly grip the nail head with one hand and hold the exposed tab in the other. Stretch the strip down, parallel to the wall. Without pressing the nail onto the surface, pull it directly downwards towards the floor (NOT away from the surface or diagonally). This stretching motion releases the thousands of tiny bonds that make up the adhesive surface. …and reusable, tooYou can reuse Adhesive Nails as often as you want, so they’re great for the environment as well as your wallet and surfaces. Just pick up a refill pack of tesa® Adhesive Strips for Tiles & Metal from your tesa® Smart Mounting System retailer.For solutions to mount on wallpaper, plaster, brick, concrete and other surfaces, please use the tesa® Product Finder and refer to our other tesa® Smart Mounting Solutions.Not suitable for any non-stick materials.
Scope of delivery
2 adhesive nail
Description
Mounting kitchen equipment or decorations on smooth surfaces couldn’t be easier with tesa® Adhesive Nail for Tiles & Metal. Each nail holds up to 4 kg safely or use two to hold items of up to 8kg. You don’t need any tools, and they’re removable without a trace, too.How to use – Step by step1. Get your surface free of dust and grease with a clean cloth and some silicone-free window cleaner or alcohol, then allow to dry.2. After removing it from it's backing, apply the Adhesive Strip vertically to the surface and press down all over it for at least five seconds.3. Remove the strip’s protective foil, align the top of the Adhesive Nail with the top of the strip, ensuring the head of the nail is at the top. Then fold the nail down onto the adhesive area right above the red line. Press down all over for five seconds.4. Ensure the tab is easy to get hold of – you’ll need it if and when you want to take the nail down again.A tesa® Adhesive Nail for Tiles & Metal is perfect for hanging pictures and small decorations on surfaces where drilling or hammering would result in damage. With these nails you won’t require any tools - everything you’ll need is inside the pack.Simple to use, even simpler to remove…To remove the Adhesive Nail, firmly grip the nail head with one hand and hold the exposed tab in the other. Stretch the strip down, parallel to the wall. Without pressing the nail onto the surface, pull it directly downwards towards the floor (NOT away from the surface or diagonally). This stretching motion releases the thousands of tiny bonds that make up the adhesive surface. …and reusable, tooYou can reuse Adhesive Nails as often as you want, so they’re great for the environment as well as your wallet and surfaces. Just pick up a refill pack of tesa® Adhesive Strips for Tiles & Metal from your tesa® Smart Mounting System retailer.For solutions to mount on wallpaper, plaster, brick, concrete and other surfaces, please use the tesa® Product Finder and refer to our other tesa® Smart Mounting Solutions.Not suitable for any non-stick materials.