Secure hold for decorative objects up to 500 g weightSelf-adhesive - without drillingCan be used on almost all ceilingsRotating hook head for the exact alignment of the objectsRemovable without any trace at any time by tesa Powerstrips® TechnologyMultiple use with tesa Powerstrips® LargeThe adhesive strip is completely covered by the ceiling hook
Technical specifications
Product type
Self-adhesive hook
Factory colour
White
Material
Polystyrene
Holding force
0.5 kg
Content
1 pc(s)
Width
15.00 mm
Series
tesa Powerstrip®
Type
POWERSTRIPS®
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 334697 tesa POWERSTRIPS® Ceiling hook White Content: 1 pc(s)
Description
The white tesa Powerstrips® ceiling hook is self-adhesive and holds decoration objects up to 500 grams weight securely at the ceiling. It is a clever alternative to hooks, which can only be attached with the help of a drill. Thanks to the unique tesa Powerstrips®-Technology it can be easily sticking and removed without residue. Unlike dowels and screws, the innovative adhesive solution leaves no damage to the surface. To ensure that the decoration is fully effective, the hook completely covers the adhesive strip. In addition, the ceiling hook has a rotating head so that the decorative elements can be aligned precisely. The Powerstrips® hook is the ideal product if, for example, you want to attach a mobile over the wrapping table. Please note that the Powerstrip can only unfold its full adhesive capacity if you follow the following instructions: After cleaning the surface, press the adhesive strip firmly on the ceiling and then the base plate on the adhesive strips - both for at least five seconds. Avoid contact with already open adhesive surfaces during use. This could possibly reduce the adhesion force. Now attach the ceiling hook to the base plate and can hang your decoration securely.
This text is machine translated.
Scope of delivery
1 hook, 2 adhesive strips
Hints
Not suitable for vinyl wallpaper, non-stick coated surfaces, Styrofoam, foam, porous materials. Removable without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.
Description
The white tesa Powerstrips® ceiling hook is self-adhesive and holds decoration objects up to 500 grams weight securely at the ceiling. It is a clever alternative to hooks, which can only be attached with the help of a drill. Thanks to the unique tesa Powerstrips®-Technology it can be easily sticking and removed without residue. Unlike dowels and screws, the innovative adhesive solution leaves no damage to the surface. To ensure that the decoration is fully effective, the hook completely covers the adhesive strip. In addition, the ceiling hook has a rotating head so that the decorative elements can be aligned precisely. The Powerstrips® hook is the ideal product if, for example, you want to attach a mobile over the wrapping table. Please note that the Powerstrip can only unfold its full adhesive capacity if you follow the following instructions: After cleaning the surface, press the adhesive strip firmly on the ceiling and then the base plate on the adhesive strips - both for at least five seconds. Avoid contact with already open adhesive surfaces during use. This could possibly reduce the adhesion force. Now attach the ceiling hook to the base plate and can hang your decoration securely.
This text is machine translated.
Scope of delivery
1 hook, 2 adhesive strips
Hints
Not suitable for vinyl wallpaper, non-stick coated surfaces, Styrofoam, foam, porous materials. Removable without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.