• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 77777 Adjustable adhesive nail White Content: 2 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adjustable adhesive nail

  • Adjustable adhesive nail for sensitive, structured surfacesHolds objects up to 2 kg per nail (4 kg at two nails)Removable without any traceReusable with new adhesive strips, only use the replacement adhesive strips for wallpaper and plaster

Technical specifications

Product type

Self-adhesive nail

Factory colour

White

Material

Polystyrene

Holding force

2 kg

Content

2 pc(s)

Features

for wallpaper

detachable

adjustable

Series

tesa self-adhesive nail

Type

77777

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486937 tesa 77777 Adjustable adhesive nail White Content: 2 pc(s)

Description

tesa® Adjustable Adhesive Nails for Wallpaper & Plaster 2 kg are ideal for hanging pictures, shelves or decorative ornaments on sensitive surfaces without drills or hammers and without damaging your surfaces. Each nail holds up to 2 kg with ease, and two of them can hold up to 4 kg. And the best bit? They’re reusable and you can remove them without a trace.How to use – Step by step 1. Clean your surface with a dust-free cloth to ensure the best possible bond.2. Apply the Adhesive Strip with the blue tab towards the bottom, facing your surface. Press down firmly all over for at least five seconds.3. Peel away the protective foil, align the nail with the top of the strip and then fold the nail down onto the adhesive surface right above the grey line. Again, press down evenly all over for five seconds.4. Push the red toggle up to unlock the nail head. Adjust it to the precise position you want it in, then lock the head in place by sliding the toggle back down.A versatile, removable and reusable solutionThe tesa® Adjustable Adhesive Nail for Wallpaper & Plaster 2 kg is perfect for textured and delicate surfaces. And you can forget about drills, hammers and nails - everything you need is included in the pack. Adjustable Adhesive Nails provide you with a smart, quick and simple way to hang pictures, shelves or decorative ornaments, and because they’re adjustable you can be sure that everything you’re hanging is perfectly aligned.Easy to apply and adjust, even easier to removeWhen you are ready to take your Adjustable Adhesive Nail down, grab the nail head in one hand and the tab in the other. Stretch the strip straight down, parallel to the wall. Make sure you don't press the nail onto the surface - it's important to pull it straight downwards towards the floor (NOT away from the surface or diagonally).This motion releases the thousands of tiny bonds that make up the adhesive surface. Reuse it again and againThis Adjustable Adhesive Nail can be used whenever you want, so it’s great for your wallet and for the environment, too. Just pick up the relevant refill pack of tesa® Adhesive Strips for Wallpaper & Plaster from your tesa® retailer.For solutions to mount on tiles, glass, brickwork and other surfaces, please use the Product Finder and refer to our other tesa® Smart Mounting Solutions.Not suitable for any non-stick materials.

Scope of delivery

  • 2 adhesive nail

Hints

For best results, see the Instructions for Use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.48*

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)