• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa POWERSTRIPS® Cable clips White Content: 5 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

51 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable clips

  • Fix cables up to a diameter of 8 mmSelf-adhesive, easy to attach without hammer and nailsRemovable without any trace at any time by tesa Powerstrips® TechnologyMultiple use with tesa Powerstrips® SmallThe PowerStrip is completely covered by the cable clip

Technical specifications

Product type

Self-adhesive clips

Factory colour

White

Material

Polystyrene

Content

5 pc(s)

Type

POWERSTRIPS®

Documents & Downloads

Datasheet

Datasheet 1377219 tesa POWERSTRIPS® Cable clips White Content: 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1377219 tesa POWERSTRIPS® Cable clips White Content: 5 pc(s)

Description

If you want to put order in the cable chaos, the self-adhesive tesa Powerstrips® cable clip is the optimal solution. It can be attached easily and removed again without any problem or residue after the application. Unlike conventional cable clamps, which are fastened with nails, the clever adhesive solution of the traditional tesa® brand does not cause any damage to the surface. With the high-quality cable clip, you can securely fix cables up to a diameter of eight millimeters. The clip is suitable for use in the home or office. By the way, the power strip is not visible because it is completely covered by the cable clip. For the clip to reach its maximum holding force, clean the area you intended for it thoroughly first. Then remove the protective film from the adhesive surface and press the Powerstrip firmly for at least five seconds. Then remove the second foil and press the cable clip firmly onto the adhesive strip - again for five seconds. Avoid contact with previously open adhesive surfaces, as this could impair the adhesive performance.

This text is machine translated.

Scope of delivery

  • 5 clips, 6 adhesive strips

Hints

Not suitable for vinyl wallpaper, non-stick coated surfaces, Styrofoam, foam, porous materials. Removable without any trace from smooth, sufficiently firm surfaces. Kevlar® is a registered trademark of BASF.

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)