• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa Black Hooks L Powerstrips ADH. Hooks Large angular (W x H) 20 mm x 50 mm Black Content: 2 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Powerstrips ADH. Hooks Large angular

  • For tiles, glass, plastic and other substrates
  • 2 kg holding capacity
  • 2-pcs set

Technical specifications

Product type

Self-adhesive hook

Factory colour

Black

Dim

(W x H) 20 mm x 50 mm

Material

Plastic

Holding force

2 kg

Content

2 pc(s)

Width

20 mm

Height

50 mm

Type

Black Hooks L

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992745 tesa Black Hooks L Powerstrips ADH. Hooks Large angular (W x H) 20 mm x 50 mm Black Content: 2 pc(s)

Description

The tesa Powerstrips adhesive hooks are a practical, drill-free solution for light objects in the household - whether on tiles in the bathroom and kitchen or on other smooth surfaces in the household or in the office. The adhesive hook can even be securely attached to glass, wood and plastic. The application possibilities are various: As towel hooks or tea towel rack, for kitchen utensils such as brushes or pot flaps or as individual wardrobe hooks. Thanks to the modern design in black, the hooks fit well into most rooms. Once mounted, the power strips are no longer visible under the hooks. With the tesa adhesive hook the grip for the drill is spared. The mounting is possibly very simply. In addition, the tried and tested Power strips can be detached again without a trace and thus protected against walls and tiles. To remove, simply grip the power strip at the handle and pull out carefully parallel to the underground. After removal, the hooks can be easily reused with the separately available Powerstrips Large.

Ideal in the bathroom or kitchen: Well-suited for kitchen towels, towels, brushes or other objects weighing up to 2 kg - reliable hold for light objects.
Fixing without drilling: Thanks to self-adhesive tesa power strips, the hooks are easily fixed quickly and easily - without annoying dust and dirt formation, without unsightly holes in tiles and walls.
Reliable hold and maximum flexibility: The tesa power strips removable without residue makes it easy to remove the hooks when needed - can be easily reused with the tesa power strips large.
Thoroughly clean the surface to be stuck on, then stick on the double-sided tesa Powerstrip LARGE and press the hook firmly - do not touch the adhesive surface with your fingers.

This text is machine translated.

Scope of delivery

  • 2x tesa Large angular adhesive hook
  • 4x Powerstrips Large Adhesive strips

Hints

Not suitable for vinyl wallpapers, non-stick surfaces, polystyrene, foam, and porous materials.

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)