Simple and safe: Pictures and flat wall decorations can be attached effortlessly - fixed securely and with greater stability, since the 4 strips can be distributed over the corner points
The mounting stripes are covered by the device if the mounting frame or decorative object are attached to a wall
Flexible design: The adhesive strips on the wall do not need to be removed in order to exchange images - if necessary, the adhesive holder can be removed without leaving any residue
Typical click noise: Effortlessly hanging up images and decorative elements without drilling, the clear click noise indicates that the hook-and-loop elements are securely fastened in place
Technical specifications
Product type
Self-adhesive strip
Dim
(L x W) 60 mm x 20 mm
Holding force
1.8 kg
Content
4 Pair
Width
20 mm
Length
60 mm
Series
tesa Powerstrip®
Type
Powerstrips CLICK
Variants(All information include VAT, plus shipping costs)
Content
Dim
Holding force
tesa Powerstrips CLICK Small 4x 2 pieces (L x W) 60 mm x 20 mm Content: 4 Pair
User & Safety Instructions 3365407 tesa Powerstrips CLICK Small 4x 2 pieces (L x W) 60 mm x 20 mm Content: 4 Pair
Description
The tesa Powerstrips CLICK are a practical and easy-to-use solution for mounting images and decoration elements with flat back in your own 4 walls. The adhesive pads are fitted to the wall and the object to be fastened with the ON & OFF Click System. Then you can simply click the image or decorative object onto the mounting strips. The characteristic click noise signals that the connection is secure and secure. The connection can also be easily loosened, WAS offers possible redevelopment - pictures and decoration can be exchanged freely on the same assembly strips. This means that spontaneous transformation is possible in no time at all. In comparison to conventional mounting with a single nail, the Powerstrips CLICK also offer a decisive advantage: By fixing each with one strip per corner - for example with a picture frame - the connection is extremely fixed, WAS effectively prevents blurring or slipping. With the Powerstrips CLICK one has a flexible and easy to use fastening solution for images and decorations.
tesa - more than one adhesive tape The German company has been developing solutions for a wide range of applications for over 125 years. tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products.
This text is machine translated.
Scope of delivery
4x 2 Powerstrips Click size S
Description
The tesa Powerstrips CLICK are a practical and easy-to-use solution for mounting images and decoration elements with flat back in your own 4 walls. The adhesive pads are fitted to the wall and the object to be fastened with the ON & OFF Click System. Then you can simply click the image or decorative object onto the mounting strips. The characteristic click noise signals that the connection is secure and secure. The connection can also be easily loosened, WAS offers possible redevelopment - pictures and decoration can be exchanged freely on the same assembly strips. This means that spontaneous transformation is possible in no time at all. In comparison to conventional mounting with a single nail, the Powerstrips CLICK also offer a decisive advantage: By fixing each with one strip per corner - for example with a picture frame - the connection is extremely fixed, WAS effectively prevents blurring or slipping. With the Powerstrips CLICK one has a flexible and easy to use fastening solution for images and decorations.
tesa - more than one adhesive tape The German company has been developing solutions for a wide range of applications for over 125 years. tesa is one of the world's leading manufacturers of adhesive tapes and adhesive system solutions and stands for innovative and high-quality products.