• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 77761 Adhesive strips White Content: 6 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adhesive strips

  • Adhesive strips for smooth, firm surfaces, e.g. tilesHolds objects up to 3 kg per strip (6 kg for two strips)For re-use of the adhesive nail 3 kgRemovable without any trace

Technical specifications

Product type

Self-adhesive strip

Factory colour

White

Material

Polyethylene (PE)

Holding force

3 kg

Content

6 pc(s)

Features

for tiles

Type

77761

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486943 tesa 77761 Adhesive strips White Content: 6 pc(s)

Description

tesa® Adhesive Strips for Tiles & Metal 3 kg are all you need to reuse the tesa® Adhesive Nail for Tiles & Metal 3 kg again and again. You can even use them on their own to mount objects directly onto your surfaces. How to use – Step by step 1. Remove any grease or dirt from the surface with a silicone-free detergent or some methylated spirit, then allow to dry.2. The Adhesive Strip should be applied vertically to the clean and dry tiles or other smooth surface. Remove the protective foil and press down over the entire surface for a minimum of five seconds. Avoid touching the adhesive area with your fingers - this significantly reduces its adhesive power.3. Remove the protective foil and attach the Adhesive Nail (if you’re using one) to the adhesive area directly above the red line with the nail head at the top. If you're mounting your object directly on the strip, again apply firm pressure all over for five seconds.4. Make sure you leave the tab accessible for easy removal.Mount on smooth and solid surfaces without damageThese Adhesive Strips are a smart, simple and quick way to get things mounted on smooth and solid surfaces, especially when more traditional mounting methods like drilling would cause damage, mess and noise and hassle. What’s more, they leave no trace when you remove them and you won’t need any tools, either, because this refill pack provides the opportunity to reuse a tesa® Adhesive Nail 3 kg that's previously been used elsewhere.Removing an Adhesive Strip is easyWhen you want to remove the strip, just grab the nail head with one hand and the exposed tab with the other and stretch the strip down, parallel to the wall. Without pressing the nail onto the surface, simply pull straight downwards towards the floor (NOT away from the surface or diagonally).This stretching motion releases the thousands of tiny bonds that make up the adhesive surface. Reuse it again and againYour tesa® Adhesive Strips for Tiles & Metal enable you to reuse an Adhesive Nail lots of times. This reusablility means that tesa® Adhesive Strips for Tiles & Metal are as easy on the environment as they are on your wallet and surfaces.For solutions to mount on glass, plaster, wallpaper, brick and other surfaces, please use the tesa® Product Finder and refer to our other tesa® Smart Mounting Solutions. Not suitable for any non-stick materials.

Scope of delivery

  • 6 adhesive strips

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)