• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 77762 Self-adhesive nail White Content: 2 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive nail

  • Adhesive nail for smooth, firm surfaces indoors, e.g. tilesHolds objects up to 2 kg per nail (4 kg at two nails)Removable without any traceReusable with new adhesive strips, only use the replacement adhesive strips for tiles and metal

Technical specifications

Product type

Self-adhesive nail

Factory colour

White

Material

Polystyrene

Holding force

2 kg

Content

2 pc(s)

Features

for tiles

for metal surfaces

detachable

Series

tesa self-adhesive nail

Type

77762

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486922 tesa 77762 Self-adhesive nail White Content: 2 pc(s)

Description

Mounting kitchen equipment or decorations on smooth surfaces couldn’t be easier with tesa® Adhesive Nail for Tiles & Metal. Each nail holds up to 2 kg safely, you don’t need any tools, and they’re removable without a trace, too.How to use – Step by step 1. Get your surface free of dust and grease with a clean cloth and some silicone-free window cleaner or alcohol, then allow to dry.2. Remove the protective foil and apply the Adhesive Strip vertically to the surface - press down all over it for at least five seconds. Don't touch the adhesive area as you do this as it will affect the performance of the Adhesive Strip. 3. Remove the strip’s protective foil, align the top of the Adhesive Nail with the top of the strip, ensuring the head of the nail is at the top. Then fold the nail down onto the adhesive area right above the red line. Press down all over for five seconds.4. Ensure the tab is easy to get hold of – you’ll need it if and when you want to take the nail down again.Hang your possessions without damaging your surfacesA tesa® Adhesive Nail for Tiles & Metal is perfect for hanging pictures and small decorations on surfaces where drilling or hammering would result in damage. With these nails you won’t require any tools - everything you’ll need is inside the pack. Use one to hold things up to 2 kg in weight or two nails to hold items up to 4 kg.Simple to use, even simpler to remove…To remove the Adhesive Nail, firmly grip the nail head with one hand and hold the exposed tab in the other. Stretch the strip down, parallel to the wall. Without pressing the nail onto the surface, pull it directly downwards towards the floor (NOT away from the surface or diagonally).This stretching motion releases the thousands of tiny bonds that make up the adhesive surface. …and reusable, tooYou can reuse Adhesive Nails as often as you want, so they’re great for the environment as well as your wallet and surfaces. Just pick up a refill pack of tesa® Adhesive Strips for Tiles & Metal from your tesa® Smart Mounting System retailer.For solutions to mount on wallpaper, plaster, brick, concrete and other surfaces, please use the tesa® Product Finder and refer to our other tesa® Smart Mounting Solutions.Not suitable for any non-stick materials.

Scope of delivery

  • 2 adhesive nail

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)