• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Command™ Image-Mounting Strips S and M, advantage pack White Content: 12 Pair

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 Pair)
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Command™ Image-Mounting Strips S and M, advantage pack

  • Multi-pack
  • Size S and M.
  • Holding force 1.8 kg (4 pairs, size S)
  • Holding force 5.4 kg (4 pairs, size M)

Technical specifications

  • Size: S, L.
Product type

Self-adhesive strip

Factory colour

White

Content

12 Pair

Features

detachable

Type

17203

Documents & Downloads

Datasheet

Datasheet 2436671 3M Command™ Image-Mounting Strips S and M, advantage pack White Content: 12 Pair

User & Safety Instructions

User & Safety Instructions 2436671 3M Command™ Image-Mounting Strips S and M, advantage pack White Content: 12 Pair

Description

Small and medium-sized Command™ image mounting strips are our innovative solution for the safe and damage-free hanging of your framed photos and images. They ensure a strong hold and can be removed without leaving any residue – damage-free thanks to 3M technology.

This text is machine translated.

Scope of delivery

  • 4 pairs, size S
  • 8 pairs, size 8

What kind of Adhesive Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)