• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M GPH-060F19-33 Tape Grey (L x W) 33 m x 19 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.24)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adhesive tape GPH-060GF gray 19mmx33m 0.6mm

  • Grey
  • (L x W) 33 m x 19 mm
  • Double-sided tape

Technical specifications

Product type

Tape

Adhesive tape features

Double-sided tape

Length

33 m

Width

19 mm

Thickness

0.6 mm

Max. temperature

+110 °C

Factory colour

Grey

Adhesive type

Acrylic

Carrier material

Acrylic foam

Type

GPH-060F19-33

Content

1 pc(s)

Dim

(L x W x H) 33 m x 19 mm x 50 mm

Height

50 mm

Material thickness

0.6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144877 3M GPH-060F19-33 Tape Grey (L x W) 33 m x 19 mm 1 pc(s)

Description

Dream, Design, Deliver – with our 3M™ VHB™ GPH-060GF adhesive tape you have a real all-rounder on your side. This gray, 0.6 mm thick adhesive tape is made of universal acrylic adhesive around an adaptable foam core and withstands high temperatures. It is used to quickly and easily establish a strong and durable permanent connection. Viscoelastic properties provide flexible uses instead of rivets, welded joints and screws. Use this tape on a wide range of medium to high surface energy materials, even at lower temperatures. Easy to use and extremely adhesive

3M™ VHB™ adhesive tape is made of a durable acrylic adhesive with viscoelastic properties. This double-sided high-performance adhesive tape guarantees extremely high adhesion on various substrates such as aluminum, stainless steel, galvanized steel, numerous composite and plastics, acrylic, polycarbonate, ABS and painted or sealed wood. Our adhesive tapes are characterized by excellent shear strength, adaptability, surface adhesion and temperature resistance. The areas of application cover a wide range of industries, such as transportation, equipment construction, electronics, signage and displays, and industry in general. Combines various materials permanently, quickly and reliably.

Recommended application areas: Decorative material and Strips, name plates and logos, electronic displays, joining panels with frames and reinforcing elements with panels.

Dream, Design, Deliver – with 3M™ VHB™ GPH family of adhesive tapes

The 3M™ VHB™ GPH family of adhesive tapes are fitted with a modified acrylic adhesive on both sides of an adaptable foam core. The special combination of high temperature resistance, suitability for various surfaces, strong initial adhesion and adaptable foam core makes this product family one of the most powerful and versatile 3M™ VHB™ adhesive tapes. Their resistance to high temperatures enables the bonding of materials in applications with long-term up to 150 °C and short-term up to 230 °C high operating temperatures. The adhesive tape is particularly suitable for use before thermal curing processes, such as liquid or powder painting. In this respect, it is typically used on metallic materials such as aluminum, galvanized steel and stainless steel. Use this adhesive tape to mount stiffener elements, panels and panels – including

This text is machine translated.

Features

  • Quick and easy to establish a strong and durable permanent compound
  • Instant adhesion and resistance to use with PSA adhesive
  • Almost invisible attachment, provides for homogeneous surfaces
  • Gray, 0.6 mm, high temperature resistant, universal adhesive with adaptable acrylic foam core, high initial adhesion
  • Can replace conventional mechanical joining processes (riveting, welding, screwing) or liquid adhesives, no drilling, grinding, screwing, welding, retreating and cleaning required

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)