• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M LSE6019 Double sided adhesive tape White (L x W) 33 m x 19 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.30)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ VHB™ Adhesive tape LSE-060WF, white, 19 mm x 33 m, 0.6 mm

  • Fast and easy gluing as well as powerful and durable interior and exterior; instant adhesion by PSA adhesive; almost invisible connections provide for attractive surfaces; thanks to the transparency even edges remain invisible
  • 0.6 mm thick, adaptable double-sided high-performance adhesive tape in white made of modified acrylate adhesive for bonding low-energy polymers (LSE) without adhesion promoter; can replace mechanical joining methods (rivets, welds, screws) or liquid adhesives; eliminates drilling, grinding, screwing, welding and subsequent cleaning and post-processing

Technical specifications

Product type

Double sided adhesive tape

Adhesive tape features

Temperature-resistant

Double-sided tape

Self-adhesive

Transparent

Suitable for indoor/outdoor use

Highly flexible

Strong adhesive

Length

33 m

Width

19 mm

Thickness

0.6 mm

Min. temperature

0 °C

Factory colour

White

Adhesive type

Acrylic

Carrier material

Acrylate foam

Series

3M™ LSE

Type

LSE6019

Content

1 pc(s)

Dim

(L x W x H) 33 m x 19 mm x 50 mm

Height

50 mm

Material (details)

Acrylic

Material thickness

0.6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2266084 3M LSE6019 Double sided adhesive tape White (L x W) 33 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2266084 3M LSE6019 Double sided adhesive tape White (L x W) 33 m x 19 mm 1 pc(s)

Description

Dream, design, deliverer – with the 3M™ VHB™ LSE-060WF tape. A 0.6 mm thick, adjustable double-sided high performance adhesive tape made of modified acrylic adhesive. It can replace rivets, welds and screws and other mechanical joining methods. The LSE series of the 3M™ VHB™ adhesive tapes is suitable for low surface energy (LSE) adhesives and provides lasting results even where other adhesive solutions require a special surface treatment. Without bonding agents it offers high adhesion performance for materials such as PP, TPO, TPE and composite materials that are difficult to bond. As the process step of the primer is eliminated, the LSE series increases productivity and reduces the use of hazardous chemicals in your production facilities. Excellent durability and wide temperature resistance ensure excellent strength and reliability in indoor and outdoor applications. The adhesive tape enables a fast, simple and permanent attachment with high strength. With its visco elasticity, it offers flexibility in design. Due to its properties during thermal expansion, Ideal is suitable for bonding different materials.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)