
Number
Total (1 m = € 21.99)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
3M™ MDT-A Medium-walled heat shrink tubing with adhesive, black, 32/7.5 mm, 1 m
- 1 m
- Shrinkage: 4:1
- Black
- Nominal inside diameter (pre-shrinkage): 32 mm
Technical specifications
- Product type
Heatshrink + adhesive
- Nominal inside diameter (pre-shrinkage)
32 mm
- Nominal diameter (post-shrinkage)
7.5 mm
- Factory colour
Black
- Shrinkage
4:1
- Heatshrink features
incl. adhesive
with partition
- Content
1 m
- Material
Polyolefin
- Min. temperature
-55 °C
- Max. temperature
+130 °C
- Manufacturer part #
MDT-A32/7.5-B
- Halogen-free
Yes
- Length
1 m
- Type
MDT-A32/7.5-B
- Wall thickness (post-shrinkage)
3.3 mm
Documents & Downloads
Datasheet
Datasheet 3098725 3M MDT-A32/7.5-B Heatshrink + adhesive Black 32 mm 7.5 mm Shrinkage:4:1 1 m
User & Safety Instructions
User & Safety Instructions 3098725 3M MDT-A32/7.5-B Heatshrink + adhesive Black 32 mm 7.5 mm Shrinkage:4:1 1 m
Description
3M™ MDT-A Heat Shrinkable Tubing is a medium-walled heat shrink tubing line with hot melt adhesive that provides reliable performance for electrical splices, connections and terminations up to 1.0 kV, mechanical and environmental protection. MDT-A heat shrink tubing has a halogen-free cross-linked polyolefin outside wall and a factory-applied adhesive coating on the inner side.
This text is machine translated.
This text is machine translated.
Features
- Balances electrical, physical and chemical properties for various industrial applications
- Provides shrink protection and strain relief for wires, solder joints, terminals and connections
- Suitable as light protective cover for cable harnesses, for labeling and bundling wires and for packing components
- Made of flexible polyolefin
- Temperature resistant from -55 to 130 ° C.
- Halogen-free
- For age, UV and moisture resistant insulation of plastic and ground cables
Hints
The 3M™ MDT-A heat shrink tubing is a halogen-free medium-walled heat shrink tubing made of radiation cross-linked polyolefin with a hot-melt coating. The hot-melt adhesive penetrates in all uneven surfaces and cavities and prevents moisture penetration. The 3M™ MDT-A heat shrink hose is suitable for insulation of plastic and ground cables up to 0.6/1kV for outdoor and ground laying. The age-resistant heat-shrink tubing is UV resistant and resistant to many chemical influences. It can be used in a temperature range from 55 °C to +130 °C. Through its high shrink rate of 4.5 to one, you can measure large diameter jumps with just one hose. The 3M™ MDT-A heat shrink hose meets technical requirements according to IEC 60684 and is approved according to Lloyds Register of Shipping , certificate 95/30032(E5). It is halogen-free and RoHS compliant.
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































