

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink + adhesive
32 mm
7.5 mm
Black
4:1
incl. adhesive
with partition
1 m
Polyolefin
-55 °C
+130 °C
MDT-A32/7.5
Yes
1 m
MDT-A32/7.5
3.3 mm
Datasheet 3098733 3M MDT-A32/7.5 Heatshrink + adhesive Black 32 mm 7.5 mm Shrinkage:4:1 1 m
User & Safety Instructions 3098733 3M MDT-A32/7.5 Heatshrink + adhesive Black 32 mm 7.5 mm Shrinkage:4:1 1 m
The necessary accessories are required to use the article as described.