

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink + adhesive
70 mm
26 mm
Black
3:1
incl. adhesive
with partition
1 m
Polyolefin
-55 °C
+130 °C
MDT-A70/26
Yes
1 m
MDT-A70/26
3.3 mm
Datasheet 3121277 3M MDT-A70/26 Heatshrink + adhesive Black 70 mm 26 mm Shrinkage:3:1 1 m
User & Safety Instructions 3121277 3M MDT-A70/26 Heatshrink + adhesive Black 70 mm 26 mm Shrinkage:3:1 1 m
The necessary accessories are required to use the article as described.