• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor X3A Protective ear caps 33 dB EN 352-1:2002 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ear Defender X3 with Headband

  • Damps noise level by up to 33 dBThe wide, flat head bracket is electrically insulated and makes the hearing protection electrically resistant or "dielectric".Easy-to-recognize protection level thanks to color codingThe newly developed spacer improves performance without adding too much volume or weightWide, soft insulation cushions for long wearing comfortDouble head clip design for heat dissipation and internal stainless steel design that ensures constant pressure and a comfortable fit over a period of 8 hoursThe design optimizes weight distribution and balance to ensure outstanding wearing comfort

Technical specifications

Product type

Protective ear caps

SNR

33 dB

Weight

245 g

Factory colour

Black

Red

EN standard

EN 352-1:2002

Standards

EN 352-1:2002

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 424707 3M Peltor X3A Protective ear caps 33 dB EN 352-1:2002 1 pc(s)

Information

Information 424707 3M Peltor X3A Protective ear caps 33 dB EN 352-1:2002 1 pc(s)

Description

The 3M™ PELTOR™ X Series Ear Muffs X3A is a high performance hearing protector for use against moderate noise in forestry industry, airports, heavy engineering, etc, offering 33(dB) attenuation. Extremely lightweight and slim compared with similar attenuation products.

Features

  • protection against high noise levels, for example forestry or heavy engineering
  • Soft wide cushions
  • Large space inside cups helps reduce moisture heat build-up
  • Electrically insulated wire headband
  • Lightweight design.

What kind of Protective Ear Caps are you looking for?