• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor X5P3E Protective ear caps 36 dB 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M PELTOR Hearing protector capsule X5 with helmet mount

  • Damps noise level by up to 37 dBThe wide, flat head bracket is electrically insulated and makes the hearing protection electrically resistant or "dielectric".Easy-to-recognize protection level thanks to color codingLarge but light ear cupsThanks to the specially developed foam in the ear protective plugs and ear cushions and the innovative spacer and capsule design the 3M Peltor X Series 5 ear defenders with the highest attenuation on the marketDouble head clip design for heat dissipation and internal stainless steel design that ensures constant pressure and a comfortable fit over a period of 8 hoursThe design optimizes weight distribution and balance to ensure outstanding wearing comfort

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

36 dB

Weight

353 g

Factory colour

Black

EN standard

EN 352-3:2002

Features

incl. helmet mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 424759 3M Peltor X5P3E Protective ear caps 36 dB 1 pc(s)

Description

Use the 3M™ PELTOR™ X5 Encapsulate Protector for powerful hearing protection against moderate to high noise levels.The 3M Peltor X5 ear caps are color-coded in black, so that the selection of the right protection level from the X series becomes very easy. Our ear cap protection combines 3M's well-known experience in hearing protection products with advanced technology and contains a specially developed foam in the ear protection plugs and ear cushions with an innovative design of the spacers and capsules. Thus the 3M Peltor X Series X5 capsel hearing protector offers the highest attenuation in the market and reduces noise by up to 37 dBDespite the larger capsules, the cap protection is light thanks to the technology used in development and is characterized by its excellent balance and comfort. The double head design not only reduces heat build-up, but also offers a good fit and good balance. The plastic-coated stainless steel wire makes the headband the most robust 3M has to offer, which is also electrically insulated. It is both strong and comfortable, since the wide flat head bracket has a soft plastic coating which exerts a stable pressure on the head. Carefully shaped valves ensure that the ear caps protection can be adjusted easily on the head. Wide, soft foam insulation cushions make employees feel comfortable, while the narrow capsules provide improved compatibility with other safety equipment.The pads and foam inserts are available in the form of hygiene kits that can be easily replaced if damaged or worn. This ensures a longer product life. Also available with helmet fixing or neck strap.

This text is machine translated.

Features

  • Despite the largest capsules sin the ear muffs relatively easily and provide an outstanding balance and best wearing comfort
  • Unique insulation thanks to optimum combination of intermediate ring, capsule design, capsules and sealing rings with highly developed foam.

Hints

The mapped safety helmet is not included in the delivery. A suitable protective helmet, see accessories.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.98*

What kind of Protective Ear Caps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)