• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Peltor X3P3E Protective ear caps 32 dB EN 352-3:2002 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M PELTOR Hearing protector capsule X3 with helmet mount

  • Damps noise level by up to 33 dBThe wide, flat head bracket is electrically insulated and makes the hearing protection electrically resistant or "dielectric".Easy-to-recognize protection level thanks to color codingThe newly developed spacer improves performance without adding too much volume or weightWide, soft insulation cushions for long wearing comfortDouble head clip design for heat dissipation and internal stainless steel design that ensures constant pressure and a comfortable fit over a period of 8 hoursThe design optimizes weight distribution and balance to ensure outstanding wearing comfort

Technical specifications

Product type

Protective ear caps

SNR

32 dB

Weight

247 g

Factory colour

Black

Red

EN standard

EN 352-3:2002

Features

incl. helmet mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 424711 3M Peltor X3P3E Protective ear caps 32 dB EN 352-3:2002 1 pc(s)

Description

Use the 3M™ PELTOR™ X3 Encapsulate Protector for powerful hearing protection against moderate to high noise levels.Our X3 ear caps are color coded in red, so that the selection of the right protection level from the X series becomes very easy. Our ear cap protection combines 3M's well-known experience in hearing protection products with advanced technology and includes a specially designed spacer that improves noise insulation without excessive volume and weight. This means that the X3 is light and streamlined, while reducing noise to up to 33 dB.The electrically insulated design with double head bracket reduces heat build-up on the head, and the plastic coated stainless steel wire makes the headband the most robust 3M has to offer. It is both strong and comfortable, since the wide flat head bracket has a soft plastic coating which exerts a stable pressure on the head. No exposed metal means that the product is "dielectric" and provides electrical resistance for applications with a risk of sparks or charges.Carefully shaped valves ensure that the ear caps protection can be adjusted easily on the head. Wide, soft foam insulation cushions make employees feel comfortable, while the narrow capsules provide improved compatibility with other safety equipment.The pads and foam inserts are available in the form of hygiene kits that can be easily replaced if damaged or worn. This ensures a longer product life. Also available with helmet fixing or neck strap.

This text is machine translated.

Features

  • The new design brings new advantages, including more comfort and better protection
  • Extremely light and slim
  • High damping with one cup design.

Hints

The mapped safety helmet is not included in the delivery. A suitable protective helmet, see accessories.

What kind of Protective Ear Caps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.