• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M PP209024 Masking tape Scotch® 290 Blue (L x W) 50 m x 25 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.13)
€ 13.99
-54 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Longterm-Painted masking tape

  • Blue
  • (L x W) 50 m x 25 mm
  • Suitable for indoor/outdoor use

Technical specifications

Product type

Masking tape

Adhesive tape features

Suitable for indoor/outdoor use

Length

50 m

Width

25 mm

Factory colour

Blue

Carrier material

Paper

Series

Scotch® 290

Type

PP209024

Content

1 pc(s)

Dim

(L x W) 50 m x 25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 540549 3M PP209024 Masking tape Scotch® 290 Blue (L x W) 50 m x 25 mm 1 pc(s)

Information

Information 540549 3M PP209024 Masking tape Scotch® 290 Blue (L x W) 50 m x 25 mm 1 pc(s)

Description


3M™ 2090
Blue, long term painter-cover band for smooth and sensitive surfaces. Light creped band with expensive adhesive with medium adhesion force. For indoor and outdoor use. Max. 2 weeks weather and UV-rays resistant.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48€ 11.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)