• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Scotch 1181 ET118112X16.5 Shielding tape Scotch® 1181 Copper (L x W) 16.5 m x 12 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.76)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Copper foil

  • Acryl-adhesive is resistant against solvent
  • Fire-resistance as perUL.

Technical specifications

  • Continuity Resistance (according to MIL-STD-202) 0,005 Ω
Product type

Shielding tape

Length

16.5 m

Width

12 mm

Thickness

0.07 mm

Factory colour

Copper

Adhesive type

Acrylic

Carrier material

Copper foil

Series

Scotch® 1181

Type

Scotch 1181

Content

1 pc(s)

Dim

(L x W) 16.5 m x 12 mm

Material (details)

Conductive acrylic

Material thickness

0.07 mm

Documents & Downloads

Datasheet

Datasheet 545614 3M Scotch 1181 ET118112X16.5 Shielding tape Scotch® 1181 Copper (L x W) 16.5 m x 12 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 545614 3M Scotch 1181 ET118112X16.5 Shielding tape Scotch® 1181 Copper (L x W) 16.5 m x 12 mm 1 pc(s)

Information

Information 545614 3M Scotch 1181 ET118112X16.5 Shielding tape Scotch® 1181 Copper (L x W) 16.5 m x 12 mm 1 pc(s)

Description


Scotch™ 1181
ScotchTM 1181 with conductive acrylic adhesive to dissipate static electricity and shield from electromagnetic fields of components and devices.

Hints

Advantages: Acrylic adhesive is resistant to solvents
Flame-retardant according to UL.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)