
Number
Total (1 m = € 5.70)
€ 93.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Shielding tape, copper foil
- Copper
- (L x W) 16.5 m x 19 mm
- Flame-retardant
Technical specifications
- Continuity Resistance: (according to MIL-STD-202) 0.01 Ω
- Product type
Shielding tape
- Adhesive tape features
Flame-retardant
- Length
16.5 m
- Width
19 mm
- Thickness
0.08 mm
- Factory colour
Copper
- Adhesive type
Acrylic
- Carrier material
Copper
- Series
Scotch® 1245
- Type
SCOTCH 1245
- Content
1 pc(s)
- Dim
(L x W) 16.5 m x 19 mm
- Material thickness
0.08 mm
- Resistance
(according to MIL-STD-202) 0,005 Ω
Documents & Downloads
Datasheet
Datasheet 549656 3M SCOTCH 1245 ET124519X16.5 Shielding tape Scotch® 1245 Copper (L x W) 16.5 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 549656 3M SCOTCH 1245 ET124519X16.5 Shielding tape Scotch® 1245 Copper (L x W) 16.5 m x 19 mm 1 pc(s)
Information
Information 549656 3M SCOTCH 1245 ET124519X16.5 Shielding tape Scotch® 1245 Copper (L x W) 16.5 m x 19 mm 1 pc(s)
Description
The 3M shielding tape Nr. 1245 consists of a embossed zinc-plated copper foil as carrier with conductive Acryl-adhesive.
Special features:
Flame resistant as per UL · Acrylic adhesive resistant to solvents.
Application: Derivation static charging · Shielding electro magnetic fileds.
This text is machine translated.
Special features:
Flame resistant as per UL · Acrylic adhesive resistant to solvents.
Application: Derivation static charging · Shielding electro magnetic fileds.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 99.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























