• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Scotch® 399 PT39944 Cloth tape Scotch™ 399 Yellow (L x W) 50 m x 44 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.20)
€ 18.99
-47 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Concrete fabric tape Scotch™ 399

  • Yellow
  • (L x W) 50 m x 44 mm
  • High tensile strength, Waterproof

Technical specifications

Product type

Cloth tape

Adhesive tape features

High tensile strength

Waterproof

Length

50 m

Width

44 mm

Factory colour

Yellow

Adhesive type

Natural rubber

Series

Scotch™ 399

Type

Scotch® 399

Content

1 pc(s)

Dim

(L x W) 50 m x 44 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 545606 3M Scotch® 399 PT39944 Cloth tape Scotch™ 399 Yellow (L x W) 50 m x 44 mm 1 pc(s)

Information

Information 545606 3M Scotch® 399 PT39944 Cloth tape Scotch™ 399 Yellow (L x W) 50 m x 44 mm 1 pc(s)

Description

Solid, stongly adhesive, cracks and- water-proof fabric tape, which fixes well on heavy surfaces like concrete, stones and walls and wood. The tape can be rolled well and can be distributed by hand It can also be removed after several days.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.48€ 15.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)