• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Scotch-Seal 5313 5313715 Draught excluder Scotch Seal® 5313 Black (L x W) 15 m x 7 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.47)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sealing band

  • Ideal for sealings
  • Self-adhesive

Technical specifications

Product type

Draught excluder

Adhesive tape features

Weatherproof

Self-adhesive

Formable

Waterproof

Length

15 m

Width

7 mm

Thickness

2 mm

Factory colour

Black

Adhesive type

Natural rubber

Series

Scotch Seal® 5313

Type

Scotch-Seal 5313

Content

1 pc(s)

Dim

(L x W) 15 m x 7 mm

Material thickness

2 mm

Documents & Downloads

Datasheet

Datasheet 547142 3M Scotch-Seal 5313 5313715 Draught excluder Scotch Seal® 5313 Black (L x W) 15 m x 7 mm 1 pc(s)

Information

Information 547142 3M Scotch-Seal 5313 5313715 Draught excluder Scotch Seal® 5313 Black (L x W) 15 m x 7 mm 1 pc(s)

Security datasheet

Security datasheet 547142 3M Scotch-Seal 5313 5313715 Draught excluder Scotch Seal® 5313 Black (L x W) 15 m x 7 mm 1 pc(s)

Description


Scotch™ HG-Seal 5313
ScotchTM HG-Seal 5313 self-adhesive, permanently-plastic and non-hardening, Ideally suited to sealing and glueing direct glazing in the car and automobile engineering industries - used to seal butyl film, driver's cabs etc. Good adhesion properties on metals, glass and various plastics (incl. polyethylene), weather-resistant. Can be moulded under pressure. No discolouration on PVC and painted surfaces.

Features

  • Good moisture resistance
  • Good adhesion to metals, glass and many plastics – does not show any discoloration on PVC or painted surfaces
  • Non-hardening - deformable under pressure
  • Good fuel stability
  • Particularly suitable for sealing and adhesion in the direct glazing
  • High adhesion
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)