
Technical specifications
- Holding force: 17 g/cm²
- Roll length: 2 x 5 m
- Product type
Hook-and-loop tape
- Hook-and-loop technology
Mushroom hooks
- Hook-and-loop feature
stick-on
- Factory colour
Translucent
- Length
5000 mm
- Width
25 mm
- Min. temperature
-30 °C
- Max. temperature
+70 °C
- Content
1 Pair
- Dim
(L x W) 5000 mm x 25 mm
- Manufacturer part #
SJ356D
- Type
SJ 356D Dual Lock
- Type
Adhesive acrylate high-transparent (VHBTM)
- Temperature range
-30 - +70 °C (short-term +95 °C) °C
Documents & Downloads
Datasheet
Datasheet 540139 3M SJ 356D Dual Lock Hook-and-loop tape stick-on Mushroom hooks (L x W) 5000 mm x 25 mm Translucent 1 Pair
User & Safety Instructions
User & Safety Instructions 540139 3M SJ 356D Dual Lock Hook-and-loop tape stick-on Mushroom hooks (L x W) 5000 mm x 25 mm Translucent 1 Pair
Information
Information 540139 3M SJ 356D Dual Lock Hook-and-loop tape stick-on Mushroom hooks (L x W) 5000 mm x 25 mm Translucent 1 Pair
Information 540139 3M SJ 356D Dual Lock Hook-and-loop tape stick-on Mushroom hooks (L x W) 5000 mm x 25 mm Translucent 1 Pair
Information 540139 3M SJ 356D Dual Lock Hook-and-loop tape stick-on Mushroom hooks (L x W) 5000 mm x 25 mm Translucent 1 Pair
Information 540139 3M SJ 356D Dual Lock Hook-and-loop tape stick-on Mushroom hooks (L x W) 5000 mm x 25 mm Translucent 1 Pair



























