
Highlights & Details
Hook-and-loop tape stick-on Mushroom hooks (L x W) 7500 mm x 25 mm Black 3M 3M SJ354X Dual Lock™ Druckverschluss 1 pair
- Strong hook-and-loop adhesion and adhesive power
- Durable hold
Technical specifications
- Adhesive: rubber
- Product type
Hook-and-loop tape
- Hook-and-loop technology
Mushroom hooks
- Hook-and-loop feature
stick-on
- Factory colour
Black
- Length
7500 mm
- Width
25 mm
- Min. temperature
-30 °C
- Max. temperature
+50 °C
- Content
1 Pair
- Dim
(L x W) 7500 mm x 25 mm
- Manufacturer part #
SJ354X
- Type
SJ354X Dual Lock
- Temperature range
-30 - +50 °C / short-term +70 °C
Documents & Downloads
Datasheet
Datasheet 540882 3M SJ354X Dual Lock Hook-and-loop tape stick-on Mushroom hooks (L x W) 7500 mm x 25 mm Black 1 Pair
User & Safety Instructions
User & Safety Instructions 540882 3M SJ354X Dual Lock Hook-and-loop tape stick-on Mushroom hooks (L x W) 7500 mm x 25 mm Black 1 Pair
Information
Information 540882 3M SJ354X Dual Lock Hook-and-loop tape stick-on Mushroom hooks (L x W) 7500 mm x 25 mm Black 1 Pair
Information 540882 3M SJ354X Dual Lock Hook-and-loop tape stick-on Mushroom hooks (L x W) 7500 mm x 25 mm Black 1 Pair
Information 540882 3M SJ354X Dual Lock Hook-and-loop tape stick-on Mushroom hooks (L x W) 7500 mm x 25 mm Black 1 Pair
Information 540882 3M SJ354X Dual Lock Hook-and-loop tape stick-on Mushroom hooks (L x W) 7500 mm x 25 mm Black 1 Pair




















