• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M Temflex™ 165 165RD1E Electrical tape Temflex™ 165 Red (L x W) 10 m x 15 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1219 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.15)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ Temflex™ Vinyl-insulating tape 165, red, 15 mm x 10 m

  • Red
  • (L x W) 10 m x 15 mm
  • Self-adhesive, All-purpose

Technical specifications

Product type

Electrical tape

Adhesive tape features

Self-adhesive

All-purpose

Length

10 m

Width

15 mm

Thickness

0.15 mm

Max. temperature

+90 °C

Min. temperature

0 °C

Factory colour

Red

Adhesive type

Gum

Carrier material

PVC

Series

Temflex™ 165

Type

Temflex™ 165

Content

1 pc(s)

Dim

(L x W) 10 m x 15 mm

Material thickness

0.15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2594825 3M Temflex™ 165 165RD1E Electrical tape Temflex™ 165 Red (L x W) 10 m x 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2594825 3M Temflex™ 165 165RD1E Electrical tape Temflex™ 165 Red (L x W) 10 m x 15 mm 1 pc(s)

Information

Information 2594825 3M Temflex™ 165 165RD1E Electrical tape Temflex™ 165 Red (L x W) 10 m x 15 mm 1 pc(s)

Description

3M™ Temflex™ Vinyl insulating tape 165 is a 0.15 mm thick professional PVC insulating tape, suitable for indoor and outdoor use. Use 3M™ Temflex™ 165 vinyl insulating tape for primary insulation, repair and bundling of cables and cables (low voltage). This professional adhesive tape offers improved performance and is suitable for indoor and outdoor use.

This text is machine translated.

Features

  • Good resistance to abrasion, alkalis, acids and a wide range of weather conditions – including sunlight
  • Offers high electrical strength
  • Designed for high performance at ambient temperatures of up to 90 °C.
  • Professional adhesive tape, suitable for indoor and outdoor use
  • Available in industry-standard colors
  • VDE-CERTIFIED, IEC 60454-3-1-5/F-PVCP/90
  • Flame-retardant

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)