• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M VHB™ 4611F 4611193 Double sided adhesive tape VHB™ 4611F Dark grey (L x W) 3 m x 19 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

352 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.66)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High performing-connecting system

  • Dark grey
  • (L x W) 3 m x 19 mm

Technical specifications

Product type

Double sided adhesive tape

Length

3 m

Width

19 mm

Thickness

1.1 mm

Max. temperature

+232 °C

Factory colour

Dark grey

Adhesive type

Acrylic

Series

VHB™ 4611F

Type

VHB™ 4611F

Content

1 pc(s)

Dim

(L x W) 3 m x 19 mm

Material thickness

1.1 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 806746 3M VHB™ 4611F 4611193 Double sided adhesive tape VHB™ 4611F Dark grey (L x W) 3 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 806746 3M VHB™ 4611F 4611193 Double sided adhesive tape VHB™ 4611F Dark grey (L x W) 3 m x 19 mm 1 pc(s)

Description

Reliability across the line with the 3M™ VHB™ 4611F tape. The 1.1 mm thick, robust double-sided high-performance adhesive tape in dark gray is equipped with a universal adhesive and resistant to high temperatures. The adhesive tape is quick and easy to stick and powerful and durable. Use this powerful viscous elastic VHB adhesive tape on a wide range of materials with high surface energy.

Reliability across the line with the 4611F family of 3M™ VHB™ adhesive tapes Our 3M™ VHB™ 4611F adhesive tape is a robust, high-performance double-sided adhesive tape with universal adhesive on both sides. Through its resistance to high temperatures it is suitable above all for sticking before the high-temperature paint. It is typically used on metallic materials such as aluminum, galvanized steel and stainless steel. Use this adhesive tape to glue reinforcement elements and cladding, installation in front of varnished ovens, and for decoration materials and bars. An unconventional double-sided high-performance adhesive tape In 1980, 3M invented the revolutionary VHB adhesive tapes. These unique adhesive tapes combine adaptability with powerful grip strength. The VHB product family includes adhesive tapes with extremely high adhesion on a variety of materials. The 3M VHB adhesive tape is a proven alternative to screws, rivets and welding joints as well as other types of mechanical connecting elements. The areas of application range from mobile phones and electronic motorway signs to refrigerators and architecture windows to skyscrapers for one or more steps in the mounting, mounting and sealing process. This renowned and reliable adhesive tape offers consistent adhesive strength, excellent durability and excellent solvent and moisture resistance. 3M will support all of its products and will be at your disposal for any product application or technical support. Proven reliability of 3M VHB adhesive tapes The 3M VHB adhesive tape ensures increased adhesion in a way that mechanical connection elements do not succeed. This adhesive tape improves the appearance of finished products by saving rivets and screws and at the same time providing immediate durability. In most cases, using a 3M VHB adhesive tape is faster than drilling or fastening with liquid glue. These versatile adhesive tapes can be used in indoor and outdoor areas, for example for window, door and sign mounting, electronics, building and many other industrial applications The 3M VHB is resistant to chemicals, UV radiation as well as extremely high and low temperatures. The unique chemical acrylic composition offers increased adhesion and resistance to changes over time. This is why you benefit from a long-lasting, effective and reliable adhesive tape. Develop better solutions through science and innovation 3M's Industrial Adhesives and Tapes Division focuses on the science of liability properties to develop innovative solutions that improve the planning and manufacturing processes of companies around the world. 3M technologies are designed to help customers get competitive products to market faster and more efficiently.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)