• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M VHB™ 5958FR 59581233 Double sided adhesive tape VHB™ 5958FR Black (L x W) 33 m x 12.5 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.03)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High performing-connecting system

  • Black
  • (L x W) 33 m x 12.5 mm

Technical specifications

Product type

Double sided adhesive tape

Length

33 m

Width

12.5 mm

Max. temperature

+149 °C

Factory colour

Black

Adhesive type

Acrylic

Series

VHB™ 5958FR

Type

VHB™ 5958FR

Content

1 pc(s)

Dim

(L x W) 33 m x 12.5 mm

Material (details)

Modified acrylic

Documents & Downloads

Datasheet

Datasheet 540635 3M VHB™ 5958FR 59581233 Double sided adhesive tape VHB™ 5958FR Black (L x W) 33 m x 12.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540635 3M VHB™ 5958FR 59581233 Double sided adhesive tape VHB™ 5958FR Black (L x W) 33 m x 12.5 mm 1 pc(s)

Information

Information 540635 3M VHB™ 5958FR 59581233 Double sided adhesive tape VHB™ 5958FR Black (L x W) 33 m x 12.5 mm 1 pc(s)

Description


3M™ VHB™ 5958FR
Replaces not only mechanic fixtures (Schrauben, etc.) but also combines high performing adhesions, conforming with different fire protection conditions. With VHB™ 5958FR, various similar and different material e.g. glass, metal, many kind of plastics and powder paints can be connected with each other without voltage particularly where strict fire protection conditions are applied.

Hints

Full fills fire protection conditions: FAR, FMVSS, ASTM, AITM, ABD, BSS.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)