• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

409152 Microphone capsule 4.5 - 10 V DC Frequency range=70 Hz - 1000 Hz

Product type
Microphone capsule
Connection
Solder pad
Max. operating voltage
10 V DC
Dim
(Ø x L) 6 mm x 1.5 mm
Min. operating voltage
4.5 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.59 / piece)
€ 1.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microphone capsule

Connection

Solder pad

Dim

(Ø x L) 6 mm x 1.5 mm

Min. operating voltage

4.5 V DC

Max. operating voltage

10 V DC

Sensitivity

-56 dB

Min. frequency

70 Hz

Max. frequency

1000 Hz

Operating voltage

4.5 - 10 V DC

Frequency range

70 Hz - 1000 Hz

Content

1 pc(s)

(Ø)

6 mm

RoHS-compliant

Yes

Type

YDF6015C10

Length

1.5 mm

Type

YDF 6015C10 

Documents & Downloads

Datasheet

Datasheet 409152 409152 Microphone capsule 4.5 - 10 V DC Frequency range=70 Hz - 1000 Hz

Description

This compact and robust electret microphone consists of a few thousandth millimeter thick, conductive membrane that can be tightly electrically insulated on acoustic base (often) perforated metal plate.
Area of application: in means of communication (Example: Telephone, Recorder, HiFi and announcement microphone) and for mobile application(example: listening device).