• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EMY-63M65 Microphone capsule 2 - 10 V DC Frequency range=50 Hz - 15000 Hz

Image similar
Product type
Microphone capsule
Connection
Solder pad
Max. operating voltage
10 V DC
Dim
(Ø x L) 5 mm x 2.7 mm
Min. operating voltage
2 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microphone capsule

Connection

Solder pad

Dim

(Ø x L) 5 mm x 2.7 mm

Min. operating voltage

2 V DC

Max. operating voltage

10 V DC

Sensitivity

-65 dB

Min. frequency

50 Hz

Max. frequency

15000 Hz

Operating voltage

2 - 10 V DC

Frequency range

50 Hz - 15000 Hz

Content

1 pc(s)

(Ø)

5 mm

RoHS-compliant
Type

EMY-63M65

Length

2.7 mm

Type

EMY-4530M

Fitting type (details)

solder pad

Operating voltage

2 - 10 V DC

Documents & Downloads

Datasheet

Datasheet 302007 EMY-63M65 Microphone capsule 2 - 10 V DC Frequency range=50 Hz - 15000 Hz

Description

This compact and robust electret microphone consists of a few thousandth millimeter thick, conductive membrane that can be tightly electrically insulated on acoustic base (often) perforated metal plate.
Area of application: in means of communication (Example: Telephone, Recorder, HiFi and announcement microphone) and for mobile application(example: listening device).