• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C9767ED423LF C9767ED423LF Electret Microphone Capsule Operating voltage: 1.5 - 12 V DC Frequency range: 18 - 20 000 Hz

Image similar
Product type
Microphone capsule
Connection
Solder pad
Max. operating voltage
10 V DC
Dim
(Ø x H) 9.7 mm x 6.7 mm
Min. operating voltage
1 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microphone capsule

Connection

Solder pad

Dim

(Ø x H) 9.7 mm x 6.7 mm

Min. operating voltage

1 V DC

Max. operating voltage

10 V DC

Sensitivity

58 dB

Min. frequency

100 Hz

Max. frequency

8000 Hz

Impedance

2.2 kΩ

Height

6.7 mm

Operating voltage

1 - 10 V DC

Frequency range

100 Hz - 8000 Hz

Content

1 pc(s)

(Ø)

9.7 mm

RoHS-compliant
Type

C9767ED423LF

Type

EM-4

Frequency range

18 - 20 000 Hz

Fitting type (details)

Solder pads

Operating voltage

1.5 - 12 V DC

Documents & Downloads

Datasheet

Datasheet 302155 C9767ED423LF C9767ED423LF Electret Microphone Capsule Operating voltage: 1.5 - 12 V DC Frequency range: 18 - 20 000 Hz

Description

This compact and robust electret microphone consists of a few thousandth millimeter thick, conductive membrane that can be tightly electrically insulated on acoustic base (often) perforated metal plate.
Area of application: in means of communication (Example: Telephone, Recorder, HiFi and announcement microphone) and for mobile application(example: listening device).