Work lamp with high luminosity and swiveling lamp head
High luminosity of 800 lumen 4 different light levels depending on requirement (High/Boost/Medium/Low)90° swiveling light head for adjustment to the place of use Easy adjustment of the light cone by turning the light headHighly visible LED display informs about battery capacityMagnetic for attachment to metallic surfacesFold-out hook for hanging Convenient transport by pocket clipRechargeable via USB-C cableChangeable lithium-ion batteryProtected against jet water
Technical specifications
Luminosity: Low/medium/high/boost, 100/200/400/800 lmLight duration: Low/medium/high/boost, 50/10/4/0.05 h
Dim
(L x W x H) 45 x 60 x 200 mm
Product type
Work light
Bulb type
LED (monochrome)
Technology
Li-ion
Factory colour
Red/black
Weight
300 g
Capacity (mAh, Ah)
2.2 Ah
Charging time
2.5 h
Luminous flux
800 lm
Width
60 mm
Height
200 mm
Length
45 mm
Protection class
IP65
Power supply (LOV)
rechargeable
n.rel.
Variants(All information include VAT, plus shipping costs)
The radiation-protected and effective working lamp offers a light head that can be swiveled by up to 90° for optimum illumination of the work area. The light beam can be easily adjusted by turning the light head. The available modes include High, Medium, Low and the extra strong Boost. A clearly visible LED display indicates the battery capacity. Two magnets enable the attachment to metallic surfaces and the fold-out hook for hanging the lamp. The pocket clip is designed for easy transport.
The radiation-protected and effective working lamp offers a light head that can be swiveled by up to 90° for optimum illumination of the work area. The light beam can be easily adjusted by turning the light head. The available modes include High, Medium, Low and the extra strong Boost. A clearly visible LED display indicates the battery capacity. Two magnets enable the attachment to metallic surfaces and the fold-out hook for hanging the lamp. The pocket clip is designed for easy transport.
This text is machine translated.
Scope of delivery
RA 800USB-C cable
What kind of Inspection Lights are you looking for?