• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4K5 Tools 602.201A FL 800 FloodLight LED (monochrome) Work light rechargeable 800 lm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fold-out work lamp with 180° swiveling and 360° rotating light head

  • High luminosity of 800 lumen 4 different light levels depending on requirement (High/Boost/Medium/Low)Very flexible through 180° swiveling and 360° rotating light head Highly visible LED display informs about battery capacityMagnetic for easy attachment to metallic surfacesConvenient transport by pocket clipRechargeable via USB-C cableChangeable lithium-ion batteryProtected against jet water

Technical specifications

  • Luminosity: Low/medium/high/boost, 100/200/400/800 lmLight duration: Low/medium/high/boost, 50/10/4/0.05 h
Dim

(W x H) 6.5 cm x 19 cm

Product type

Work light

Work light features

Battery status indicator

Hook

Exchangeable battery

Various lighting modes

Incl. battery

Magnetic fastener

Waterproof

Bulb type

LED (monochrome)

Technology

Li-ion

Factory colour

Red/black

Weight

264 g

Capacity (mAh, Ah)

2.6 Ah

Charging time

2.5 h

Luminous flux

800 lm

Width

6.5 cm

Height

19 cm

Protection class

IP65

Power supply (LOV)

rechargeable

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533951 4K5 Tools 602.201A FL 800 FloodLight LED (monochrome) Work light rechargeable 800 lm

Description

This radiation-protected work lamp offers a high luminosity and is versatile applicable. For optimum illumination of the working area, the retractable light head can be swiveled by 180° and rotated by 360°. The device can be operated in the four modes High, Medium, Low and the particularly strong Boost. Magnets and a hook provide for flexible mounting options. The pocket clip is designed for easy transport.

This text is machine translated.

Scope of delivery

  • FL 800USB-C cable

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)