• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KSE-Lights FSL-25-6K-OG FSL-25-6K-OG LED (monochrome) Flat light mains-powered 300 W 37500 lm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Flexible LED Strip Light "MAMBA" - AC 230 V, 25 m, 1500 lm/m, 6000K - without transport rack

  • 25 m long

Technical specifications

Product type

Flat light

Work light features

Waterproof

Bulb type

LED (monochrome)

Operating voltage

230 V / AC

Colour temperature type

6000 K

Weight

5.50 kg

300 W

Luminous flux

37500 lm

Length

25 mm

Protection class

II

Power supply (LOV)

mains-powered

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3827507 KSE-Lights FSL-25-6K-OG FSL-25-6K-OG LED (monochrome) Flat light mains-powered 300 W 37500 lm

Description

The LED Mamba represents a revolutionary light solution that provides a perfect balance between mobility, flexibility and outstanding robustness. It is ideal for efficiently lighting rooms, tunnels or corridors.

This text is machine translated.

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)