• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell 150005 Slim COB LED, SMD LED Work light rechargeable 2.5 W, 1.2 W 200 lm, 90 lm No. of power packs included 1

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XCell work light SLIM

  • Light stages: 3 modes (100%, 50%, 10%), red light, red flashing light
  • Magnet base, pocket clip with hook function
  • Aluminium
  • With 6 bits. USB-C charging cable

Technical specifications

  • Lighting duration approx.: Main light 2.5 hours (100%) / 4 hours (50%) /12 hours (10%), torch 4 hours.
  • Power: 2.5W COB LED 200 lumens ±10% (main light), 1.2W SMD LED 90 lumens ±10% (torch)
  • Light stages: 3 modes (100%, 50%, 10%), red light, red flashing light
  • Input 5 V/1 A
  • Charging time: about 2 hours.
  • CRI color rendering index: CRI ≥80
  • Li-Poly 3.7V, 450mAh
  • Protection class: IP20
  • Shock resistance IK07
  • Operating temperature: -10°C - +40°C
Dim

(L x W x H) 122 x 25 x 12 mm

Product type

Work light

LEDs

1

Work light features

Hook

Magnetic fastener

Bulb type

COB LED

SMD LED

Technology

Li-ion

Operating voltage

3.7

Factory colour

Black

Blue

Colour temperature type

5700 K

Weight

76 g

Capacity (mAh, Ah)

450 mAh

Charging time

2 h

2.5 W

1.2 W

Luminous flux

200 lm

90 lm

Width

25 mm

Height

12 mm

Length

122 mm

Protection class

IP20

Power supply (LOV)

rechargeable

n.rel.

No. of power packs included

1

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3358798 XCell 150005 Slim COB LED, SMD LED Work light rechargeable 2.5 W, 1.2 W 200 lm, 90 lm No. of power packs included 1

Description

The extra slim XCell WORKLIGHT SLIM made of aluminum is a versatile helper, which can be used indoors as well as outdoors. With only 76 grams, it is easy to carry and still robust enough for daily use. The main COB light provides a maximum power of 200 lumens (±10%), while the torch reaches up to 90 lumens (±10%). You can choose between three front light modes: 100%, 50% and 10%. Depending upon the requirement, you can adjust the brightness and thus achieve up to 12 hours runtime. In addition to the white light, the lamp has red light and a red flashing light as a warning function. These additional modes increase the versatility of the lamp.
The magnetic base allows the light to be used free-hand and to attach it to any metal surface. The pocket clip with hook function lets you clamp or hang the work light on objects. All in all, this extra slim magnetic pocket light XCell Worklight SLIM is a practical choice for different applications – whether it is in repairs at home, in the car or in outdoor activities.

This text is machine translated.

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)