• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann 1600-0788 LED (monochrome) Pen light rechargeable 5 W 450 lm No. of power packs included 1

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann PL450R pen light

  • PIN LAMP WITH 5W COB-LED & 3W SMD-LED
  • Robust housing (IK05)
  • Holding magnet in the lamp base for fastening to metallic objects
  • Belt clip for additional attachment to objects
  • Exchangeable Li-ion battery pack (3.7V / 800mAh), with charge and warning display, incl. USB-C charging cable
  • Charging possibility via USB adapter / charging time: Approx. 2 hours
  • Luminous flux up to 450 Lumen/luminous period up to 8.5 hours
  • Protection class: IP33
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 170 x 20.3 x 27.1 mm

Product type

Pen light

LEDs

2

Bulb type

LED (monochrome)

Technology

Li-ion

Operating voltage

3.7

Factory colour

Black/grey

Weight

70 g

Capacity (mAh, Ah)

800 mAh

5 W

Luminous flux

450 lm

Width

20.3 mm

Height

27.1 mm

Length

170 mm

Power supply (LOV)

rechargeable

n.rel.

No. of power packs included

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3813203 Ansmann 1600-0788 LED (monochrome) Pen light rechargeable 5 W 450 lm No. of power packs included 1

User & Safety Instructions

User & Safety Instructions 3813203 Ansmann 1600-0788 LED (monochrome) Pen light rechargeable 5 W 450 lm No. of power packs included 1

Description

Scope of delivery

  • Pen light
  • USB type C cable

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)