• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4K5 Tools 602.203A FL 500 FloodLight LED (monochrome) Work light rechargeable 500 lm No. of power packs included 1

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Handy working lamp

  • Effective luminosity of 500 lumen4 different light levels depending on requirement (High/Boost/Medium/Low)Magnetic for easy attachment to metallic surfacesConvenient transport by pocket clipCompact designRechargeable via USB-C cableBuilt-in lithium-ion batteryProtected against jet water

Technical specifications

  • Luminosity: Low/medium/high/boost, 60/120/250/500 lmLight duration: Low/medium/high/boost, 50/10/4/0.05 h
Dim

(L x W x H) 39 x 28 x 140 mm

Product type

Work light

Work light features

Magnetic fastener

Various lighting modes

Waterproof

Incl. battery

Bulb type

LED (monochrome)

Technology

Li-ion

Factory colour

Red/black

Weight

112 g

Capacity (mAh, Ah)

2.6 Ah

Charging time

2 h

Luminous flux

500 lm

Width

28 mm

Height

140 mm

Length

39 mm

Protection class

IP65

Power supply (LOV)

rechargeable

n.rel.

No. of power packs included

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533952 4K5 Tools 602.203A FL 500 FloodLight LED (monochrome) Work light rechargeable 500 lm No. of power packs included 1

Description

This working lamp with compact design possesses the modes High, Medium, Low and the especially strong Boost. With the two magnets the product can be attached excellently to metallic surfaces. The protection class IP 65 provides good protection against water jets. The pocket clip is designed for easy transport.

This text is machine translated.

Scope of delivery

  • FL 500USB-C cable

What kind of Inspection Lights are you looking for?

More interesting products

(*All information is plus legal VAT)