• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4Smarts 4smarts GRABBER 2.0 - Halterung für Kfz für Handy Air grille Car mobile phone holder 360° swivel 62 - 90 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 18.99
-26 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4smarts car holder GRABBER 2.0 for ventilation slots, gray/black

  • Easy attachment of the smartphone in the holder
  • The inserted smartphone automatically closes the retaining clips due to its own weight
  • Optional locking function for the holding clamps: ideal for pre-setting the holder to the exact smartphone size
  • Extremely strong, rubberized clip for attaching the holder to the ventilation grillee of the vehicle
  • Ball joint with 360° rotation and 45° angle of inclination enable an individual alignment even while driving
  • Does not affect the driver's field of vision
  • Universal holder for all popular smartphones from 62 mm to 90 mm wide

Technical specifications

Product type

Car mobile phone holder

Fastening method (car)

Air grille

Fastening method (mobile phones)

Bracket

Car phone holder features

360° swivel

Factory colour

Black

Grey

Wireless charging

No

Suitable for (width)

62 - 90 mm

Suitable for width (max.)

90 mm

Suitable for width (min.)

62 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490008 4Smarts 4smarts GRABBER 2.0 - Halterung für Kfz für Handy Air grille Car mobile phone holder 360° swivel 62 - 90 mm

Description

Navigation with a smartphone has never been so easy and comfortable. Simply insert the device into the holder and you're ready to go.
The self-weight of your mobile phone triggers the locking mechanism and the holding clamp closes without further action. These clips fit perfectly to the width of your smartphone and hold it securely in position.

This text is machine translated.

Scope of delivery

  • 4smarts car holder GRABBER 2.0 for ventilation slots.

What kind of Car mobile phone holder are you looking for?

More interesting products

(*All information is plus legal VAT)