• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

503688 Permanent magnet Rod (L x W x H) 2 x 15 x 6 mm N38SH 1.19 T Temperature limit (max.): 150 °C

Image similar
Product type
Permanent magnet
Enclosure type
Rod
Material
N38SH
Length
2 mm
Width
15 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 3.29
-40 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neodymium magnet

Our service for you

Technical specifications

Product type

Permanent magnet

Type

503688

Enclosure type

Rod

Features

w/o enclosure

Material

N38SH

Temperature limit (max.)

150 °C

Remanence (norm.)

1.19 T

Length

2 mm

Width

15 mm

Height

6 mm

Dim

(L x W x H) 2 x 15 x 6 mm

RoHS-compliant

Yes

Material (details)

N 38 SH

Type

Neodymium magnet

Type

N-38SH

Fitting method

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 503688 503688 Permanent magnet Rod (L x W x H) 2 x 15 x 6 mm N38SH 1.19 T Temperature limit (max.): 150 °C

Description

Scope of application such as electric motors etc. nickel-plated magnetized

Hints

We sell only high-quality original brands of suitable material quality (advanced Curie temperature). Heating the magnet to above the specified temperature range can reduce its magnetic field strength. The product is made of rare earth elements. These can be subject to enormous fluctuations in material price.

What kind of Permanent Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)