• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6588523 LEGO® ICONS™

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® ICONS™ 6588523

  • LEGO® icons Ferrari F2004 and Michael Schumacher – a fascinating kit with legendary speed cameras
  • Includes a LEGO® F1 Ferrari F2004 racing car and the minifigure Michael Schumacher
  • Model of a Ferrari racing car from Formula 1 with functioning steering
  • The stands for the racing car and the racer minifigures are labeled
  • This kit is a great birthday or Christmas present for Formula 1 fans
  • The LEGO® Builder APP offers you an optimal creative building experience
  • Discover a wide range of LEGO® F1 kits available separately for the whole family

Technical specifications

  • DIMENSIONS: The LEGO® Icons Ferrari F2004 from this 735-piece set is 7 cm high, 32 cm long and 13 cm wide
Product type

LEGO® ICONS™

Recommended minimum age

18 years

LEGO parts

735

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3621520 6588523 LEGO® ICONS™

Description

Celebrate the golden age of Formula 1 races with LEGO icons Ferrari F2004 and Michael Schumacher (11375). Build a true-to-scale replica of the legendary racing car with Michael Schumacher at the wheel, which dominated the Formula 1 season 2004. The Ferrari model has a functioning steering, racing tires with profile and a highly detailed V10 engine. On the stand you can read the technical data of the fan. The minifigure Michael Schumacher wears a helmet and a winner's cup and stands on a winner's podium. A picture and a quote from the seven-time World Champion are printed on this pedestal.

This premium model is an impressive eye-catcher and a fantastic Christmas or birthday present for fans of F1 racing who like to collect F1 fan articles. Discover a wide range of LEGO F1 kits available separately for adults, children and families.

The LEGO Builder APP lets you build even smarter. In the APP you can follow the digital instructions, enlarge and rotate the 3D model car and see how far you have been with your model. The assembly set consists of 735 parts.

This text is machine translated.

Features

  • Assembly kit FOR ADULTS WITH F1 MODEL CAR: LEGO® Icons Ferrari F2004 and Michael Schumacher (11375) is a kit that makes adults and group enthusiasts celebrate a legend of the race track
  • CONTENTS OF THE BOX: Everything, you need WAS, in order to build a detailed replica of the Ferrari F2004 F1 racing car as well as the minifigure Michael Schumacher, a stand, a winning pedestal, a racing helmet and a winning cup
  • DETAILS AND FEATURES: The LEGO® Ferrari F1 model has a functioning steering system, a true-to-detail cockpit and a V10 engine. The writing Bridgestone Potenza is printed on the racing tires with profile
  • EYE-CATCHER WITH IMPRESSIVE DETAILS: The stands for the Formula 1 racing car are printed with the vehicle statistics and the winning rostrum is printed with a picture and a quote from Michael Schumacher
  • GIFTS FOR FORMULA 1 FANS: This LEGO® F1 model car for building and collecting is a great birthday or surprise gift for adults
  • 3D INSTRUCTIONS: The LEGO® Builder APP lets you get the most out of this F1 kit and the Ferrari racer. The APP lets you view 3D models, discover other sets, and track how far you've got with your model
  • EVEN MORE RAPID F1® ACTIONSPASS: See more (separately available) LEGO® Formula 1 kits for building and exhibiting, which let the whole family run exciting races

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 128.96*

More interesting products

(*All information is plus legal VAT)