• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6588545 LEGO® Botanicals™ Botanicals Swinging Plants (11506); Children's Kit; Room Decoration

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® Botanicals™ 6588545 Botanicals Swinging Plants (11506); Children's Kit; Room Decoration

  • LEGO® Botanicals Swinging plants is a kit for children aged 9 and over
  • Create a delo sperm with purple buds and an Echeveria with coral buds
  • The set contains replaceable pale green and pale pink flowers
  • Children can display the plants on their desk or shelf
  • This set for children is a creative gift for birthdays and other special occasions
  • Combined with LEGO® Botanicals Happy plants (10349), sold separately
  • Discover additional LEGO® botanic sets that are available separately
  • The Echeveria from this 253-piece set is 14 cm high and 8 cm wide

Technical specifications

  • DIMENSIONS: The set consists of 253 parts. The Delosperma is 7 cm high and 9 cm wide, and the Echeveria is 14 cm high and 8 cm wide
Product type

LEGO® Botanicals™

Recommended minimum age

9

LEGO parts

253

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Botanicals Swinging Plants (11506); Children's Kit; Room Decoration

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639321 6588545 LEGO® Botanicals™ Botanicals Swinging Plants (11506); Children's Kit; Room Decoration

Description

LEGO® Botanicals Swinging Plants (11506) is a set for nature fans aged 9 and over that allows children to build and exhibit a fun, colorful room decoration.
These two happy LEGO plants spread joy and serenity – a drenched lunchtime flower (delosperma) with purple buds called Lumi and an Echeveria with a long stem and coral buds named Ellie. The pots have cheerful smiley faces and curved floors so they swing when you dub them. The pale green flower pot swings back and forth, and the delicate flower pot swings left and right. The LEGO plants fit in both pots and can even be "re-filled" in the containers from the separately available Happy Plants set (10349). This flexibility allows children to be creative and create a very individual plant decoration for their room. With its pretty plants this kit is a fantastic birthday or Christmas present for plant fans, which you can of course also keep yourself. The set consists of 253 parts.

This text is machine translated.

Features

  • BUILDABLE FLOWERS: LEGO® Botanicals Swinging Plants (11506) is a set that lets nature-loving children from 9 years of age create creative models
  • 2 LEGO® PLANTS: Create a tapestry (delo sperm) with purple buds named Lumi, an Echeveria with long stem and coral buds named Ellie and 2 flower pots with arms, legs and smiley faces
  • PASTEL POTS: The plants fit in both pots. So children can decide which plant to display in the respective pot
  • COLORFUL Plant DEKO: Children can display and swing the plants on the bookcase or desk to create amazing views and serenity
  • GIFT IDEA: This cheerful set is a creative birthday or Christmas gift for children and those who love LEGO® flowers
  • VERSATILE: These plants and pots are compatible with LEGO® Botanicals Happy Plants (10349), so that children can create their own personal plant decoration with the separately available set
  • LEGO® BOTANICALS Collection: Expand your garden with other separately available LEGO Botanical Sets. In this collection you will find bouquets, potted plants and sticks

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.46*

More interesting products

(*All information is plus legal VAT)