• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

71441 LEGO® Super Mario™ Adventure with the interactive LEGO® Peach™

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

LEGO® Super Mario™

Recommended minimum age

6 years

LEGO parts

208

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Adventure with the interactive LEGO® Peach™

Batteries

2x AAA battery (please order separately)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3165269 71441 LEGO® Super Mario™ Adventure with the interactive LEGO® Peach™

Description

Accompany a legendary Super Mario character on a picnic and fly on a cloud to save the yellow toad. Adventure with the interactive LEGO Peach (71441) is a fascinating children's toy and a great Nintendo gift for boys, girls and gamers aged 6 and over. The Mario game set contains the interactive LEGO Princess Peach and three mini figures - Lakitu, a yellow toad and a overhead. Go from the tube to the target pole and let LEGO Peach show digital reactions and collect coins while traveling. Take a picnic, read a letter stating that the yellow toad was kidnapped, bump Lakitu from the cloud and loop and saltos on the cloud while you're on the way to rescue the yellow toad. At the buildable toy cloud is a fishing rod, with which Lakitu can pull up the toad's picnic chair.

You will find instructions in the box or in the LEGO Super Mario APP. Combine the models and characters from this game set for further adventures with other sets from the wide LEGO super Mario offer.

This text is machine translated.

Features

  • Play set for exciting adventures with LEGO Peach: Accompany LEGO Peach on a picnic with tea party and let them fly on Lakitus cloud to save the yellow toad
  • 4 LEGO Super Mario Figures: This Nintendo set contains the interactive LEGO Peach and three other mini figures - Lakitu, a yellow toad and a hothead
  • Adventure game set: Start off the tube, picnic, read the letter, hit Lakitu from his cloud, fly on the cloud, defeat the Hothead to free the yellow toad, and then go to the target post
  • Great toy cloud: Let LEGO Peach loop and saltos on the cloud to earn additional digital coins; Lakitu can use the cloud to grab the picnic chair by the hook and fish the yellow toad
  • Nintendo Gift for Children: This LEGO Super Mario Adventure game set with Princess is a great gift for boys, girls and all gamers aged 6 and over
  • LEGO Super Mario APP: Download the APP for instructions, creative tips and the like; see the list of compatible Android and iOS devices at LEGO.com/devicecheck
  • Wake up the imagination of the children: LEGO Super Mario game sets can be expanded and redesigned for exciting role-playing games, challenges and for collecting digital coins; others can play along

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.