LEGO® Super Mario™ 72039 Mario Kart™ - Bowsers Fortress
Set with Bowsers Fortress, Bowser in Standard Quad and Yoshi in turbo-flying
4 LEGO® Super Mario™ characters, including Yoshi and Bowser
Break through walls, turn out the swinging stone block and knock over the lava blub
An interactive character is required for an interactive digital gaming experience
These Nintendo® characters are a great gift for boys, girls and gamers aged 9 and over
The other LEGO® Super Mario™: Mario Kart™ sets, available separately, offer even more fun
LEGO® Super Mario™ game sets let children play especially creatively
Bowsers Fortress is 36 cm wide
Technical specifications
Product type
LEGO® Super Mario™
Recommended minimum age
9 years
LEGO parts
1068
Warning:
Caution! Not suitable for children under 3 years of age. Choking hazard!
Type
Mario Kart™ - Bowsers Fortress
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400528 72039 LEGO® Super Mario™ Mario Kart™ - Bowsers Fortress
Description
LEGO® Super Mario™: Mario Kart™ - Bowsers Fortress (72039) is a great set that will make children's races exciting. The fascinating Nintendo® characters are a cool gift for boys, girls and gamers aged 9 and over. The set also includes Bowser's fortress, on which Bowser can stand. Foldable walls, a circular fire beams and other functions offer great fun. Let Bowser ride in standard quad and Yoshi in turbo speed, drift and scrub shells. Break through the fortifications, turn off the swinging stone block and knock over the lava blub. This construction and game set contains 4 LEGO super Mario figures: Bowser, Yoshi, a stone block and a lava blub. Place LEGO® Mario™, LEGO® Luigi™ or LEGO® Peach™ (from the separately available 71439, 71440, 71441 and 72043 sets) in one of the cards for interactive playing and for example to create Mario Kart sound/special effects while driving. For still more gaming fun you can find other racer and characters in the other separately available LEGO Super Mario: Mario Kart game sets The set consists of 1,068 parts.
LEGO® Super Mario™: Mario Kart™ - Bowsers Fortress (72039) is a great set that will make children's races exciting. The fascinating Nintendo® characters are a cool gift for boys, girls and gamers aged 9 and over. The set also includes Bowser's fortress, on which Bowser can stand. Foldable walls, a circular fire beams and other functions offer great fun. Let Bowser ride in standard quad and Yoshi in turbo speed, drift and scrub shells. Break through the fortifications, turn off the swinging stone block and knock over the lava blub. This construction and game set contains 4 LEGO super Mario figures: Bowser, Yoshi, a stone block and a lava blub. Place LEGO® Mario™, LEGO® Luigi™ or LEGO® Peach™ (from the separately available 71439, 71440, 71441 and 72043 sets) in one of the cards for interactive playing and for example to create Mario Kart sound/special effects while driving. For still more gaming fun you can find other racer and characters in the other separately available LEGO Super Mario: Mario Kart game sets The set consists of 1,068 parts.