• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

72038 LEGO® Super Mario™ Mario Kart™ - Wario & King Buu Huu

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LEGO® Super Mario™ 72038 Mario Kart™ - Wario & King Buu Huu

  • Let Mario Kart™ spittles drift, slide and throw shells out of LEGO® stones
  • 2 LEGO® Super Mario™ characters for role-playing games: Wario and King Buu Huu
  • 2 Mario Kart™ toy speedster - the bear fast car and the cool convertible with glider
  • An interactive character is required for an interactive digital gaming experience
  • The Nintendo® characters are a great gift for boys, girls and gamers aged 8 and over
  • The other LEGO® Super Mario™: Mario Kart™ sets, available separately, offer even more fun
  • LEGO® Super Mario™ game sets let children play with particular imagination
  • The Cool-Cabrio is 15 cm long

Technical specifications

Product type

LEGO® Super Mario™

Recommended minimum age

8 years

LEGO parts

512

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Mario Kart™ - Wario & King Buu Huu

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400527 72038 LEGO® Super Mario™ Mario Kart™ - Wario & King Buu Huu

Description

LEGO® Super Mario™: Mario Kart™ – Wario & King Buu Huu (72038) is a game set that allows children to race, drift and glide cool speed. These fascinating Nintendo® characters are a great gift idea for boys, girls and all gamers aged 8 and over. The set includes 2 LEGO Super Mario figures, models of the legendary cool Cabriolet and the bear meteor, as well as 2 control cones. Both karts have a mussel catapult and can drift. A slider is attached to the cool cabriolet, which one can also clamp onto the bear meteor.
Place LEGO® Mario™, LEGO® Luigi™ or LEGO® Peach™ (from the separately available 71439, 71440, 71441 and 72043 sets) in one of the cards for interactive playing and for example to create Mario Kart sound/special effects such as hooking, drifting and gliding.
Installation instructions for this LEGO Nintendo set are contained in the box or in the LEGO Super Mario APP. Also watch the other separately available LEGO super Mario: Mario Kart sets, in order to discover more speed and characters for exciting racing and duel The set consists of 512 parts.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.