• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

7297032 Z Rokuhan (incl. track bed) Curve 30 ° 195 mm 6 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Z Scale Rokuhan Tracks (+ Track Beds)

  • "Z", stylised letter within a black square.

Technical specifications

Manufacturer part #

7297032

Size

Z

Product type

Z Rokuhan (incl. track bed)

Track type

Curve

Radius (model train)

195 mm

Angle

30°

Content

6 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 554957 7297032 Z Rokuhan (incl. track bed) Curve 30 ° 195 mm 6 pc(s)

Description

The new Rokuhan tracks are stylish, robust and easy to lay. The track beds are made of flexible plastic, supportung nickel silver tracks. Tracks are easily joined via especially designed connectiors. Track lugs are reinforced by plastic snap-fit clips connecting with an audible and tangible click.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 177.98*

More interesting products

(*All information is plus legal VAT)