• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

7297039 Z Rokuhan (incl. track bed) Points, Electrical, Left 110 mm 13 ° 490 mm 1 Set

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Z Scale Rokuhan Tracks (+ Track Beds)

  • "Z", stylised letter within a black square.

Technical specifications

Manufacturer part #

7297039

Size

Z

Product type

Z Rokuhan (incl. track bed)

Track type

Points

Electrical

Left

Length

110 mm

Radius (model train)

490 mm

Angle

13°

Type

Incl. straight track, leading edge links

Content

1 Set

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 499197 7297039 Z Rokuhan (incl. track bed) Points, Electrical, Left 110 mm 13 ° 490 mm 1 Set

Description

The new Rokuhan tracks are stylish, robust and easy to lay. The track beds are made of flexible plastic, supportung nickel silver tracks. Tracks are easily joined via especially designed connectiors. Track lugs are reinforced by plastic snap-fit clips connecting with an audible and tangible click. E-point left R 490-13°110 mm + 1 track straight 110 mm, bedding left raised.

This text is machine translated.

Hints

Soft drive only with soft switch order no.: 498097 or order no.: 554959 controller RC03 can be switched digitally.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 208.98*

More interesting products

(*All information is plus legal VAT)