• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

733784 Quick-Connect clip set flexible: 0.5-0.75 mm² fixed: 0.5-0.75 mm² Number of pins: 2 20 pc(s) Blue, Red

1/3
Product type
Quick-Connect clip set
Cross section (flexible) (min.)
0.5 mm²
Cross section (flexible) (max.)
0.75 mm²
Cross section (inflexible) (min.)
0.5 mm²
Cross section (inflexible) (max.)
0.75 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3269 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quick cable connector set

Our service for you

Technical specifications

Product type

Quick-Connect clip set

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

0.75 mm²

Number of pins

2

Factory colour

Blue

Red

Content

20 pc(s)

Manufacturer part #

733784

Connection

Cut & Clip

RoHS-compliant

Yes

Cross section

0.5 - 0.75 mm²

Pins

2

Connection

-

Description

For quick and easy connection of cables. Simply place insulated wires in the connector and close the clamp. Thanks to the special blade contacts, stripping is unnecessary. Ideal for vehicle wiring.

Scope of delivery

  • 1 set contains 10 quick cable connectors for cable diameters 0.5 - 0.75 mm² and 10 for diameters 1 - 2.5 mm²

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)